PeakTech P6160

Output Power W = 900 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. VAC = 200 / Input Voltage Max....
$ 380.94
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P616031
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P6160.

Burklin Elektronik

Datasheet13 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P6160 provided by its distributors.

Output Power W = 900 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. VAC = 200 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 30 / Output Type 1 = Adjustable / Ripple & Noise (V) mV = 100 / Display Type = LCD / Programmable = No

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 6160