PeakTech P6125

Output Power W = 75 / Output Voltage V = 15 / Outputs = 2 / Input Voltage Max. V = 230 / Power Sources Output Current...
$ 248.29
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P612541
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P6125.

Burklin Elektronik

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P6125 provided by its distributors.

Output Power W = 75 / Output Voltage V = 15 / Outputs = 2 / Input Voltage Max. V = 230 / Power Sources Output Current = 5 A / Output Type = Adjustable / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 6125