Descriptions of PeakTech P6075 provided by its distributors.
Output Power W = 150 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Current 2 Max. A = 5 / Output Current 3 Max. A = 3 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Fixed / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) uV = 500 / Display Type = LED / Warranty = 3 Years / Programmable = No