PeakTech P5615 + P7850

Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 550 / Detector Resolution = 160 x...

Submit Request for Quote

Unfortunately we do not know of any distributors for P5615 + P7850. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P5615 + P7850 provided by its distributors.

Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 550 / Detector Resolution = 160 x 120 / Field of View = 37.2 x 50° / Focus Distance Min. mm = 150 / Interface Type = Micro USB / Thermal Sensitivity mK = 40 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 2.4 / Image Capture Frequency Hz = 25 / Image Storage = 8 GB Micro SD Card / Emission Factor = 1 / Protection Rating = IP54