PeakTech P5615

Peaktech 5615 Thermal Imaging Camera 160x120 px
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P5615. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5615.

Burklin Elektronik

Datasheet2 pages6 years ago

Descriptions

Descriptions of PeakTech P5615 provided by its distributors.

Peaktech 5615 Thermal Imaging Camera 160x120 px
Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 550 / Detector Resolution = 160 x 120 / Field of View = 37.2 x 50° / Focus Distance Min. mm = 150 / Interface Type = Micro USB / Thermal Sensitivity mK = 40 / Temperature Accuracy % = 2 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 2.4 / Image Capture Frequency Hz = 25 / Image Storage = 8 GB Micro SD Card / Emission Factor = 1 / Protection Rating = IP54

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5615