PeakTech P5610

Thermal Imager Dimensions L x W x H: 95 x 62 x 212 mm Temperature range: -20 ... 300 °C Weight: 320 g Display: 2.4“...

Submit Request for Quote

Unfortunately we do not know of any distributors for P5610. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P5610 provided by its distributors.

Thermal Imager Dimensions L x W x H: 95 x 62 x 212 mm Temperature range: -20 ... 300 °C Weight: 320 g Display: 2.4“ LCD-TFT Emission factor: 0.01...1 Field of view: 20° x 20° Image storage: SD Card Measuring mode: Only IR image Frequency: 6 kHz Resolution: 0.3 °C

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5610