PeakTech P5500

Oil Tester P 5500
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P5500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5500.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P5500 provided by its distributors.

OIL TESTER P 5500
Temperature Measuring Range Min. °C = 30 / Temperature Measuring Range Max. °C = 200 / Accuracy °C = 1.5 / Inputs = 1 / Resolution °C = 0.5 / Display Type = LCD / Battery Type = 2x AAA / Protection Rating = IP65

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5500