PeakTech P5400

Inputs = 1 / Accuracy % = 1 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 260 / Resolution °C...
$ 77.55
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P540011
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5400.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of PeakTech P5400 provided by its distributors.

Inputs = 1 / Accuracy % = 1 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 260 / Resolution °C = 0.1 / Response Time ms = 150 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 12:1 / Display Type = Backlit LCD / Data Storage = No / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5400