PeakTech P5187

Channels = 1 / Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1300 / Display Type = LED /...
$ 67.19
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P518701
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5187.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P5187 provided by its distributors.

Channels = 1 / Measuring Temperature Min. °C = -200 / Measuring Temperature Max. °C = 1300 / Display Type = LED / Storage Capacity = 32000 Measurements / Battery Type = 1/2 AA / Interface Type = USB / Protection Rating = IP20

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5187