Descriptions of PeakTech P5186 provided by its distributors.
Channels = 1 / Voltage Measuring Range = DC: 0 ... 30 V / Display Type = LED / Storage Capacity = 32000 Measurements / Battery Type = 1/2 AA / Interface Type = USB / Protection Rating = IP20