Descriptions of PeakTech P5185 provided by its distributors.
Channels = 2 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Other Measuring Ranges = Humidity: 0 ... 100% / Display Type = LCD / Storage Capacity = 32000 Measurements / Battery Type = 1/2 AA / Interface Type = USB / Protection Rating = IP20