PeakTech P5180

Channels = 2 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Other Measuring Ranges =...
$ 99.38
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P518051
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5180.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P5180 provided by its distributors.

Channels = 2 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Other Measuring Ranges = Humidity: 0 ... 100% / Display Type = LCD / Storage Capacity = 67000 Measurements / Interface Type = USB

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5180