PeakTech P5175

Sound Level Min. dBA = 40 / Sound Level Max. dBA = 130 / Sound Level Accuracy dB = 1.5 / Microphone Type = 1/2 "...
$ 36.49
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P517521
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5175.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of PeakTech P5175 provided by its distributors.

Sound Level Min. dBA = 40 / Sound Level Max. dBA = 130 / Sound Level Accuracy dB = 1.5 / Microphone Type = 1/2 " Electret Condenser / Display Type = LCD / Battery Type = 1x 9 V / Built-in Calibrator = Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5175