PeakTech P5115

Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1300...
$ 62
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P511531
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5115.

Burklin Elektronik

Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P5115 provided by its distributors.

Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1300 / Accuracy °C = 2.2 / Inputs = 2 / Resolution °C = 0.1 / Display Type = LCD / Battery Type = 1x 9 V / Battery Life h = 200 / Protection Rating = IP40

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5115