PeakTech P5110

Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1300...
$ 49.19
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P511091
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5110.

Burklin Elektronik

Datasheet1 page17 years ago

Inventory History

3 month trend:
+6.52%

Descriptions

Descriptions of PeakTech P5110 provided by its distributors.

Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1300 / Accuracy % = 0.5 / Inputs = 1 / Resolution °C = 0.1 / Display Type = LCD / Battery Type = 1x 9 V / Battery Life h = 200 / Protection Rating = IP40

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5110