PeakTech P5090

PeakTech moisture and temperature meter, P 5090, 5090
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P5090. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5090.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P5090 provided by its distributors.

PeakTech moisture and temperature meter, P 5090, 5090
Humidity Min. % = 5 / Humidity Max. % = 95 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -50 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 500 / Temperature Accuracy % = 5 / Display Type = LCD / Inputs = 1 / Sensor / Thermocouple Type = IR / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5090