PeakTech P5040

Hygrometer Dimensions L x W x H: 257 x 76 x 53 mm Humidity measurement range: 0...100 % Temperature range: -100 ......

Submit Request for Quote

Unfortunately we do not know of any distributors for P5040. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P5040 provided by its distributors.

Hygrometer Dimensions L x W x H: 257 x 76 x 53 mm Humidity measurement range: 0...100 % Temperature range: -100 ... +1372 °C Temperature range, IR: -50...+500 °C Weight: 360 g Delivery with: Battery / Carrying Case / Manual / Software / Thermocouple / USB Cable Electrical supply: 1 x 6LR61/9V Instrument functions: Laser Pointer Interfaces: USB Sensor type/thermocouples: IR / K %rh resolution: 0.1 % No. of inputs: 2

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5040