Descriptions of PeakTech P5039 provided by its distributors.
Humidity Min. % = 0 / Humidity Max. % = 100 / Temperature Measuring Range Min. °C = -30 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 100 / Temperature Accuracy °C = 0.5 / Display Type = Backlit LCD / Inputs = 1 / Sensor / Thermocouple Type = Built-In / Battery Type = 3x AAA