PeakTech P5035

Humidity Min. % = 25 / Humidity Max. % = 95 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20...
$ 113.74
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P503571
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P5035.

Burklin Elektronik

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of PeakTech P5035 provided by its distributors.

Humidity Min. % = 25 / Humidity Max. % = 95 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 750 / Temperature Resolution °C = 1 / Temperature Accuracy °C = 2 / Display Type = LCD / Inputs = 4 / Sensor / Thermocouple Type = K / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 5035