Descriptions of PeakTech P4975 provided by its distributors.
Inputs = 1 / Accuracy % = 1 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 650 / Resolution °C = 0.1 / Response Time ms = 150 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 12:1 / Display Type = LCD / Data Storage = Yes / Battery Type = 1x 9 V