PeakTech P4960

IR-Thermometer Dimensions L x W x H: 225 x 55 x 155 mm Temperature range: -50 ... +1370 °C Temperature range, IR:...
$ 228.33

Price and Stock

DistributorSKUMinPkg
TMEPKT-P496001
10h

Descriptions

Descriptions of PeakTech P4960 provided by its distributors.

IR-Thermometer Dimensions L x W x H: 225 x 55 x 155 mm Temperature range: -50 ... +1370 °C Temperature range, IR: -50...+1200 °C Weight: 290 g Delivery with: Battery / Carrying Case / Manual / Software / Thermocouple / USB Cable Display: LCD Electrical supply: Li-ion battery / 100...240 V @ 50...60 Hz Emission factor: 0.01...1 Instrument functions: Laser Pointer Interfaces: USB Optical resolution: 50:1 Protection rating: IP40 Sensor type/thermocouples: Infrared/K Software: free inclusive No. of inputs: 2

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 4960