Descriptions of PeakTech P4955 provided by its distributors.
Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 1370 / Accuracy % = 1 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 2200 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time ms = 150 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 50:1 / Display Type = LCD-TFT / Data Storage = Yes