PeakTech P4350

Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 80 / Current Measuring Range Min. - AC A = 5 /...
$ 76.52
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P435061
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P4350.

Burklin Elektronik

Datasheet41 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P4350 provided by its distributors.

Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 80 / Current Measuring Range Min. - AC A = 5 / Current Measuring Range Max. - DC A = 80 / Current Measuring Range Min. - DC A = 5 / Voltage Measuring Range = AC: 500 mV ... 600 V / Voltage Measuring Range = DC: 500 mV ... 600 V / Resistance Measuring Range Min. Ohm = 500 / Resistance Measuring Range Max. MOhm = 50 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. MHz = 10 / Capacitance Min. nF = 5 / Capacitance Max. uF = 500 / Number of Digits = 3-4/5 Digits / Conductor Diameter mm = 19 / Other Measuring Ranges = Continuity: 50 Ohm / Other Measuring Ranges = Diode Test: 3 V / Other Measuring Ranges = Temperature: -20 ... 760 °C / Range Selection = Manual / Display Type = LCD / Safety Category = CAT III 600 V / Battery Type = 2x AAA

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 4350