Descriptions of PeakTech P4124 provided by its distributors.
Arbitrary Waveform Generator Dimensions L x W x H: 235 x 295 x 110 mm Weight: 3 kg Delivery with: Power Cable / USB Cable / Software / BNC Cable / Manual Display: 3.9″ / LCD Instrument functions: Linear Sweep / Burst Interfaces: USB / RS232 Modulation types: AM / FM / PM / FSK Waveforms: Sine / Triangle / Pulse / Square / DC / Arbitrary Channel analog: 2 Sine max.: 25 MHz Sine resolution: 1 uHz