PeakTech P4120

Arbitrary Waveform Generator Dimensions L x W x H: 235 x 295 x 110 mm Weight: 3 kg Delivery with: Power Cable / USB...
$ 304.03
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P412011
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P4120.

Burklin Elektronik

Datasheet1 page6 years ago

Inventory History

3 month trend:
+16.02%

Descriptions

Descriptions of PeakTech P4120 provided by its distributors.

Arbitrary Waveform Generator Dimensions L x W x H: 235 x 295 x 110 mm Weight: 3 kg Delivery with: Power Cable / USB Cable / Software / BNC Cable / Manual Display: 3.9″ / LCD Instrument functions: Linear Sweep / Burst Interfaces: USB / RS232 Modulation types: AM / FM / PM / FSK Waveforms: Sine / Triangle / Pulse / Square / DC / Arbitrary Channel analog: 2 Sine max.: 25 MHz Sine resolution: 1 uHz

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 4120