Descriptions of PeakTech P4096 provided by its distributors.
Voltage Measuring Range = AC: 200 mV ... 750 V / Voltage Measuring Range = DC: 200 mV ... 1 kV / Current Measuring Range = AC: 20 mA ... 10 A / Current Measuring Range = DC: 200 uA ... 10 A / Number of Digits = 5-1/2 Digits / Frequency Min. Hz = 20 / Frequency Max. MHz = 1 / Resistance Measuring Range Max. MOhm = 100 / Resistance Measuring Range Min. Ohm = 200 / Type of Measurement = TRMS / Other Measuring Ranges = Capacitance: 2 nF ... 10000 uF / Other Measuring Ranges = Temperature: -200 ... 1372 °C / Continuity Check = Yes / Display Type = TFT / Power Supply = 240 V / Calibrated = Yes / Safety Category = CAT I 1 kV / Safety Category = CAT II 600 V