PeakTech P4090

Benchtop Multimeter Dimensions L x W x H: 322 x 268 x 108 mm °C measurement range: -20...1000 °C Weight: 2.8 kg...
$ 300.63
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P409011
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P4090.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P4090 provided by its distributors.

Benchtop Multimeter Dimensions L x W x H: 322 x 268 x 108 mm °C measurement range: -20...1000 °C Weight: 2.8 kg Delivery with: Battery / Test Lead / Manual / Temperature Probe / Software / USB Cable / Power Cable Design: Bench Digits: 22000 Electrical supply: 100...240 V @ 50...60 Hz / 6 x LR6/AA Guarantee: 3 Years Instrument functions: Backlight / Battery Operation / Analogue Bargraph / Range Selection, Automatic Interfaces: USB Measuring function: Continuity tester / Diode tester / Hold / Relative mode / Duty cycle Safety to EN61010: CAT I 600 V Sensor type/thermocouples: K Type of measurement: TRMS AC AAC max.: 10 AAC AAC resolution: 0.01 uA ADC max.: 10 ADC ADC resolution: 0.01 uA Bandwidth AAC: 5 kHz Bandwidth VAC: 30 kHz F max.: 22000 uF Hz max.: 10000 Hz Hz resolution: 0.01 Hz VAC max.: 600 VAC VAC resolution: 10 uV VDC max.: 600 VDC<b

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 4090