PeakTech P4060 MV

Function generator 4060MV
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P4060 MV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P4060 MV.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P4060 MV provided by its distributors.

Function generator 4060MV
Function Generator Dimensions L x W x H: 310 x 255 x 100 mm Weight: 2 kg Delivery with: Documentation CD / Output Cable / Power Cable / Software / USB Cable Display: 6 Digits Electrical supply: 100...240 V @ 50...60 Hz Instrument functions: Burst / Linear Sweep Interfaces: USB / TTL/CMOS Modulation types: AM / FM / FSK / PM / PWM Waveforms: DC / Noise / Ramp / Sine / Square / Triangle ARB max.: 1 MHz ARB resolution: 0.01 mHz Amplitude sine max. @ 50 Ohm: 10 V pp Amplitude sine max. @ idle: 20 V pp Amplitude sine resolution @ 50 Ohm: 5 mV pp Amplitude sine resolution @ idle: 5 mV pp Channel analog: 1 DC offset (peak AC + DC) @ 50 Ohm: ±5 V DC offset (peak AC + DC) @ idle: ±10 V Sine max.: 20 MHz Sine resolution: 0.01 mHz Vertical resolution ARB: 8 bit

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 4060 MV
  • P 4060MV
  • P4060MV