PeakTech P3705

Measuring Functions = Capacitance (C) / Measuring Functions = Resistance (R) / Measuring Functions = Continuity Test...
$ 39.72
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P370531
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3705.

Burklin Elektronik

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P3705 provided by its distributors.

Measuring Functions = Capacitance (C) / Measuring Functions = Resistance (R) / Measuring Functions = Continuity Test / Measuring Functions = Diode Test / Measuring Functions = Transistor Test / LCR Type = Handheld / Test Frequency Max. Hz = 800 / Resistance Measuring Range Max. GOhm = 2 / Capacitance Max. uF = 20000 / Display Type = LCD / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3705