PeakTech P3450

TRMS thermal image multimeter P 3450, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 600 mF, CAT III 1000 V, CAT IV...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P3450. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3450.

Burklin Elektronik

Datasheet2 pages7 years ago

Descriptions

Descriptions of PeakTech P3450 provided by its distributors.

TRMS thermal image multimeter P 3450, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 600 mF, CAT III 1000 V, CAT IV 600 V
Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 10 / Capacitance Max. uF = 600000 / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = IR Temperature / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3450