PeakTech P3445

Digital Multimeter Dimensions L x W x H: 170 x 75 x 50 mm °C measurement range: 20 ... 760 °C Weight: 400 g Delivery...
$ 131.07
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P344521
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3445.

Burklin Elektronik

Datasheet82 pages7 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of PeakTech P3445 provided by its distributors.

Digital Multimeter Dimensions L x W x H: 170 x 75 x 50 mm °C measurement range: 20 ... 760 °C Weight: 400 g Delivery with: Batteries / Case / Test Lead Set / Thermocouple / Manual Design: Handheld Digits: 5999 Electrical supply: 4 x LR03/AAA Safety to EN61010: CAT IV 600 V / CAT III 1000 V Type of measurement: TRMS Hz max.: 1000 Hz Hz resolution: 50 Hz VAC max.: 1000 VAC VDC max.: 1000 VDC

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3445