PeakTech P3444

Digital Multimeter Dimensions L x W x H: 170 x 75 x 50 mm Weight: 400 g Delivery with: Batteries / Case / Test Lead...
$ 95.76

Price and Stock

DistributorSKUMinPkg
TMEPKT-P344411
5h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P3444 provided by its distributors.

Digital Multimeter Dimensions L x W x H: 170 x 75 x 50 mm Weight: 400 g Delivery with: Batteries / Case / Test Lead Set / Thermocouple / Manual Design: Handheld Digits: 5999 Electrical supply: 4 x LR03/AAA Safety to EN61010: CAT IV 600 V / CAT III 1000 V VAC max.: 1000 VAC VDC max.: 1000 VDC

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3444