Descriptions of PeakTech P3443 provided by its distributors.
Digital Multimeter Dimensions L x W x H: 170 x 75 x 50 mm °C measurement range: -20 ... 780 °C Weight: 400 g Delivery with: Batteries / Case / Test Lead Set / Thermocouple / Manual Design: Handheld Digits: 5999 Electrical supply: 4 x LR03/AAA Safety to EN61010: CAT IV 600 V / CAT III 1000 V Type of measurement: RMS Hz max.: 400 Hz Hz resolution: 50 Hz VAC max.: 1000 VAC VDC max.: 1000 VDC