Descriptions of PeakTech P3442 provided by its distributors.
Digital Multimeter Dimensions L x W x H: 80 x 50 x 175 mm °C measurement range: -50...760 °C Weight: 400 g Delivery with: Carrying Case / Thermocouple / Battery / Manual Design: Handheld Digits: 59999 Display: 59999 Digits Electrical supply: 4 x 1.5 V AAA Safety to EN61010: CAT III 1000 V / CAT IV 600 V Type of measurement: RMS AAC max.: 10 AAC ADC max.: 10 ADC VAC max.: 1000 VAC VDC max.: 1000 VDC Ohm max.: 60 MOhm