Descriptions of PeakTech P3440 provided by its distributors.
Graphical Multimeter Dimensions L x W x H: 175 x 81 x 53 mm °C measurement range: -200...+1350 °C Weight: 390 g Delivery with: Carrying Case / Manual / Rechargeable Battery / Software / Temperature Probe / Test Lead Design: Handheld Digits: 50000 Electrical supply: Li-ion battery Guarantee: 3 Years Instrument functions: Analogue Bargraph / Current Loop 4-20 mA / Graphical Display / Integrated Holster / Range Selection, Automatic Interfaces: Bluetooth Measuring function: Continuity tester / Data logger / Diode tester / Duty cycle / Hold / Internal memory / Relative mode Output connector: Banana sockets, 4 mm Protection rating: IP67 Safety to EN61010: CAT IV 600 V / CAT III 1000 V Sensor type/thermocouples: K Type of measurement: TRMS AC + DC AAC max.: 10 AAC AAC resolution: 0.01 uA ADC max.: 10 ADC ADC resolution: 0.01 uA Bandwidth AAC: 5 kHz Bandwidth VAC: 20 kH