PeakTech P3385

Voltage Measuring Range = AC: 15 ... 600 V / Voltage Measuring Range = DC: 3 ... 600 V / Current Measuring Range Min....
$ 38.43
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P338501
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3385.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-42.20%

Descriptions

Descriptions of PeakTech P3385 provided by its distributors.

Voltage Measuring Range = AC: 15 ... 600 V / Voltage Measuring Range = DC: 3 ... 600 V / Current Measuring Range Min. - AC mA = 10 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 100 / Current Measuring Range Max. - DC A = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 400 / Resistance Measuring Range Max. MOhm = 2 / Resistance Measuring Range Min. Ohm = 200 / Other Measuring Ranges = Continuity: 30 Ohm / Battery Type = 3x AAA / Safety Category = CAT II 600 V / Calibrated = No / Continuity Check = Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3385