PeakTech P3360 +CAL

Number of Digits = 4-3/4 Digits / Display Count = 40000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC...

Submit Request for Quote

Unfortunately we do not know of any distributors for P3360 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P3360 +CAL provided by its distributors.

Number of Digits = 4-3/4 Digits / Display Count = 40000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 1 / Capacitance Max. uF = 4000 / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Multimeter Calibration = Calibrated / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV / Battery Type = 1x 9 V / Weight g = 400