PeakTech P3355

Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC...
$ 67.6
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P335541
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3355.

Burklin Elektronik

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of PeakTech P3355 provided by its distributors.

Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 10 / Capacitance Max. uF = 200 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 3000 Series / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 380

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3355