PeakTech P3340

Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC...
$ 53.13
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P334001
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3340.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P3340 provided by its distributors.

Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 5 / Capacitance Max. uF = 100 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 3000 Series / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 380

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3340