PeakTech P3315 USB +CAL

Interfaces = USB / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. V = 4 / Measuring Voltage - DC...

Submit Request for Quote

Unfortunately we do not know of any distributors for P3315 USB +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P3315 USB +CAL provided by its distributors.

Interfaces = USB / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. V = 4 / Measuring Voltage - DC Max. V = 600 / Measuring Voltage - DC Min. mV = 400 / Current Measuring Range = AC: 400 uA ... 10 A / Current Measuring Range = DC: 400 uA ... 10 A / Number of Digits = 3-3/4 Digits / Frequency Min. kHz = 4 / Frequency Max. MHz = 400 / Resistance Measuring Range Max. MOhm = 40 / Resistance Measuring Range Min. Ohm = 400 / Other Measuring Ranges = Capacitance: 4 nF ... 40 mF / Other Measuring Ranges = Temperature: -40 ... 1000 °C / Display Type = LCD / Display Count = 4000 / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = Yes / Series = 3000 Series / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Weight g = 350