PeakTech P3290

Decade Range = 1 uH ... 111.1 mH / Resolution = 10 uH/Step / Accuracy (±) % = 5 / Current Rating mA = 100 / Length mm...
$ 82.73
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P329041
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3290.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-75.00%

Descriptions

Descriptions of PeakTech P3290 provided by its distributors.

Decade Range = 1 uH ... 111.1 mH / Resolution = 10 uH/Step / Accuracy (±) % = 5 / Current Rating mA = 100 / Length mm = 140 / Width mm = 80 / Height mm = 190 / Weight g = 450

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3290