PeakTech P3270

Decade Range = 1 uH ... 11.11 H / Resolution = 10 uH/Step / Accuracy (±) % = 5 / Current Rating mA = 200 / Length mm...
$ 252.62
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P327041
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P3270.

Burklin Elektronik

Datasheet1 page17 years ago

Inventory History

3 month trend:
+147%

Descriptions

Descriptions of PeakTech P3270 provided by its distributors.

Decade Range = 1 uH ... 11.11 H / Resolution = 10 uH/Step / Accuracy (±) % = 5 / Current Rating mA = 200 / Length mm = 240 / Width mm = 170 / Height mm = 70 / Weight kg = 1

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3270