PeakTech P3131 EFF

Current Clamp Meter Dimensions L x W x H: 192 x 66 x 27 mm Weight: 200 g Delivery with: Battery / Carrying Case /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P3131 EFF. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P3131 EFF provided by its distributors.

Current Clamp Meter Dimensions L x W x H: 192 x 66 x 27 mm Weight: 200 g Delivery with: Battery / Carrying Case / Manual / Test Lead Design: Handheld Digits: 4000 Electrical supply: 2 x LR6/AA Guarantee: 3 Years Instrument functions: Range Selection, Automatic Measuring function: Continuity tester / Diode tester / Hold / Relative mode Output connector: Banana sockets, 4 mm Protection rating: IP65 Safety to EN61010: CAT II 1000 V Type of measurement: TRMS AC AAC max.: 300 AAC AAC resolution: 10000 uA ADC max.: 300 ADC ADC resolution: 10000 uA Bandwidth AAC: 1 kHz Bandwidth VAC: 0.5 kHz Max. conductor ø: 22 mm VAC max.: 600 VAC VAC resolution: 100 uV VDC max.: 600 VDC VDC resolution: 100 uV Ohm max.: 40 MOhm Ohm resolution: 0.1 Ohm

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 3131EFF
  • P3131EFF