Descriptions of PeakTech P3125 provided by its distributors.
Connection Input = DE/FR Type F/E (CEE 7/7) Plug / Connection Output = DE Type F (CEE 7/3) Socket / Connection Output = USB-A Socket / Number of Outlets = 2 / Current Rating A = 16 / Voltage Rating V = 230 / Cable Length m = 1.4 / Integrated Switch = No / Affixing Method = Standalone / Width mm = 100 / Height mm = 60 / Depth mm = 120 / Socket Colour = White / Weight g = 400