PeakTech P2795

Rotational Speed Range - Optical = 2 ... 199999 rpm / Rotational Speed Accuracy - Optical % = 0.05 / Rotational Speed...
$ 86.87
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P279501
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P2795.

Burklin Elektronik

Datasheet1 page16 years ago

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of PeakTech P2795 provided by its distributors.

Rotational Speed Range - Optical = 2 ... 199999 rpm / Rotational Speed Accuracy - Optical % = 0.05 / Rotational Speed Accuracy - Mechanical % = 0.05 / Rotational Speed Range - Mechanical = 2 ... 19999 rpm / Rotational Speed Resolution - Optical min-1 = 1 / Rotational Speed Resolution - Mechanical min-1 = 1 / Length Range = 50 ... 500 mm / Sampling Time s = 0.5 / Display Type = LCD / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2795