Descriptions of PeakTech P2705 provided by its distributors.
Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC mA = 400 / Current Measuring Range Max. - DC mA = 400 / Resistance Measuring Range Max. Ohm = 40 / Capacitance Max. uF = 40000 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 2000 Series / Safety Category = CAT III 1 kV / Battery Type = 6x AA / Weight g = 700