PeakTech P2695

Tester Type = Insulation Tester / Insulation Resistance Min. GOhm = 4 / Insulation Resistance Max. GOhm = 4 /...
$ 179.87
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P2695101
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P2695.

Burklin Elektronik

Datasheet1 page16 years ago

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of PeakTech P2695 provided by its distributors.

Tester Type = Insulation Tester / Insulation Resistance Min. GOhm = 4 / Insulation Resistance Max. GOhm = 4 / Insulation Resistance Accuracy = ±2 % / Other Measuring Ranges = AC Voltage: 750 V / Other Measuring Ranges = DC Voltage: 1000 V / Test Voltage kV = 1 / Test Current mA = 1 / Short Circuit Current mA = 1 / Display Type = LCD / Safety Category = CAT III 1 kV / Protection Rating = IP40 / Measuring Functions = Continuity / Measuring Functions = AC/DC Voltage

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2695