Descriptions of PeakTech P2525 provided by its distributors.
Voltage Measuring Range = AC: 1 ... 400 V / Frequency Measuring Range Max. Hz = 70 / Frequency Measuring Range Min. Hz = 45 / Display Type = LED / Current Consumption mA = 20 / Battery Type = 1x 9 V