PeakTech P2280

Rated Power W = 300 / Constant Voltage Mode Max. V = 360 / Constant Current Mode Max. A = 30 / Voltage Min. V = 110 /...
$ 724.62
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P228021
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P2280.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P2280 provided by its distributors.

Rated Power W = 300 / Constant Voltage Mode Max. V = 360 / Constant Current Mode Max. A = 30 / Voltage Min. V = 110 / Voltage Max. V = 240 / DC Load Type = Programmable / Display Type = LCD / Interfaces = RS232C / Ports = DB9 Plug / Ports = DB9 Socket / Constant Resistance Mode Max. kOhm = 4 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2280