PeakTech P2180

Number of Digits = 3-5/6 Digits / Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC...
$ 110.32
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P218071
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P2180.

Burklin Elektronik

Datasheet1 page11 years ago

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of PeakTech P2180 provided by its distributors.

Number of Digits = 3-5/6 Digits / Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC mA = 600 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. Hz = 400 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1000 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Inductance / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 350

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2180